
0732870630 | |
|---|---|
DigiKey Part Number | 900-0732870630-ND |
Manufacturer | |
Manufacturer Product Number | 0732870630 |
Description | 2.9MM M 40 GHZ TERMINATION |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin 2.92mm 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 0732870630 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | 2.92mm | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 40 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | - | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Features | - | |
Body Material | Stainless Steel | |
Dielectric Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 218,92000 Kč | 4 218,92 Kč |
| 10 | 3 586,52100 Kč | 35 865,21 Kč |
| 25 | 3 362,24160 Kč | 84 056,04 Kč |
| 50 | 3 278,80420 Kč | 163 940,21 Kč |
| Unit Price without VAT: | 4 218,92000 Kč |
|---|---|
| Unit Price with VAT: | 5 104,89320 Kč |


