MAX40007 nanoPower Op Amp

Analog Devices' MAX40007 nanoPower op amp in an ultra-tiny package for battery-powered applications

Image of Analog Devices' MAX40007 nanoPower Op AmpAnalog Devices' MAX40007 is a single operational amplifier that provides a maximized ratio of gain bandwidth (GBW) to supply current and is ideal for battery-powered applications such as portable instrumentation, portable medical equipment, and wireless handsets.

Wearable Design Solutions: The Amplifier Power of Three: Current, Bandwidth, and Size

Features
  • Ultra-low power preserves battery life
    • 700 nA typical supply current
  • Single 1.7 V to 5.5 V supply voltage range
    • Amplifier can be powered from the same 1.8 V/2.5 V/3.3 V/5 V system rails
  • Tiny packages save board space
    • 1.1 mm x 0.76 mm WLP-6 with 0.35 mm bump pitch
    • SOT23-6 package
  • Precision specifications for buffer/filter/gain stages
    • Low 300 µV input offset voltage
    • Rail-to-rail output voltage
    • 20 kHz BW
    • Low 40 pA input bias current
    • Unity-gain stable
  • -40°C to +125°C temperature range
Applications
 
  • Fitness wearables
  • Mobile phones
  • Notebook and tablet computers
 
  • Portable instrumentation
  • Portable medical devices

MAX40007 nanoPower Op Amp Eval Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR MAX40007MAX40007EVKIT#EVAL BOARD FOR MAX400070 - Immediate
186 - Factory Stock
$1,316.15View Details

MAX4007 nanoPower Op Amps

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC CMOS 1 CIRCUIT 6WLPMAX40007ANT+IC CMOS 1 CIRCUIT 6WLP0 - ImmediateSee Page for PricingView Details
IC CMOS 1 CIRCUIT 6WLPMAX40007ANT+TIC CMOS 1 CIRCUIT 6WLP5444 - Immediate
112500 - Factory Stock
$52.91View Details
Published: 2018-04-20