



MAX40007ANT+T | |
|---|---|
DigiKey Part Number | MAX40007ANT+TTR-ND - Tape & Reel (TR) MAX40007ANT+TCT-ND - Cut Tape (CT) MAX40007ANT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX40007ANT+T |
Description | IC CMOS 1 CIRCUIT 6WLP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Rail-to-Rail 6-WLP (1.08x0.73) |
Datasheet | Datasheet |
EDA/CAD Models | MAX40007ANT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.012V/µs | |
Gain Bandwidth Product | 15 kHz | |
Current - Input Bias | 40 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 700nA | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, WLPBGA | |
Supplier Device Package | 6-WLP (1.08x0.73) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,91000 Kč | 52,91 Kč |
| 10 | 39,24500 Kč | 392,45 Kč |
| 25 | 35,85600 Kč | 896,40 Kč |
| 100 | 32,12270 Kč | 3 212,27 Kč |
| 250 | 30,34128 Kč | 7 585,32 Kč |
| 500 | 29,55678 Kč | 14 778,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 27,45010 Kč | 68 625,25 Kč |
| 5 000 | 26,88777 Kč | 134 438,85 Kč |
| 7 500 | 26,60612 Kč | 199 545,90 Kč |
| Unit Price without VAT: | 52,91000 Kč |
|---|---|
| Unit Price with VAT: | 64,02110 Kč |



