


MAX40007EVKIT# | |
|---|---|
DigiKey Part Number | MAX40007EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX40007EVKIT# |
Description | EVAL BOARD FOR MAX40007 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | MAX40007 - 1 - Single Channels per IC Standard (General Purpose) Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Standard (General Purpose) | |
Output Type | Single-Ended, Rail-to-Rail | |
Slew Rate | 0.012V/µs | |
-3db Bandwidth | - | |
Gain Bandwidth Product | 15kHz | |
Current - Output / Channel | 10mA | |
Current - Supply (Main IC) | 700nA | |
Voltage - Supply, Single/Dual (±) | 1.7V ~ 5.5V, ±0.85V ~ 2.75V | |
Utilized IC / Part | MAX40007 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 316,15000 Kč | 1 316,15 Kč |
| Unit Price without VAT: | 1 316,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 592,54150 Kč |

