X1600/X1600E/X1600HN MPUs for AIoT Applications
Lumissil’s low-power dual-core MPUs are peripheral-rich and cost-competitive
Lumissil’s X1600, X1600E, and X1600HN dual-CPU multi-app MPUs contain two CPU cores, an XBurst®1 (MIPS-based 1 GHz) and an XBurst0 (MIPS-based 240 MHz). The two CPU cores combine the computing capacity of application processors with the real-time control ability and outstanding power efficiency of MCUs and crossover application domains. As a system on chip (SoC), the X1600 has 32 MB of LPDDR2, the X1600E has 64 MB of LPDDR2, and the X1600HN has 128 MB of DDR2, so that a Linux-based application can run on each of these devices.
These MPUs are packed with peripherals unmatched by any other MPU, offering excellent price performance.
- One major CPU core, MIPS-based, at 1.0 GHz, L1 and L2 cache, FPU
- One minor CPU core that is good at real-time control, MIPS-based, at 240 MHz
- Camera interfaces: DVP and MIPI-CSI
- Memory configurations:
- X1600: 32 Mbytes
- X1600E: 64 Mbytes
- X1600HN: 128 Mbytes
- External memory interface for SPI Flash
- I2S port
- SLCD display interface with a resolution of up to 640 px by 480 px at 60 Hz, 24 BPP
- RGB display interface with a resolution of up to 1280 px by 720 px at 60 Hz, 24 BPP
- PWM up to eight channels
- Interrupt controller up to 64 sources
- Watchdog with multiple choices of clock source
- A/D converter on-chip with a resolution of 12-bit, four channels
- Real-time clock X1600/X1600E/X1600HN low-power AIoT microprocessor
- GPIO, I2C x2, SPI primary and secondary, and UART x4
- MMC/SD/SDIO
- USB 2.0 OTG
- CAN 2.0B x2
- Media access controller (RMII)
- Security subsystem with a true random number generator and AES-256/MD5/SHA/SHA2 engines
- BGA159, 9 mm x 9 mm x 1.2 mm, 0.65 mm pitch
- Algorithms:
- QR code readers
- Fingerprint recognition
- Real-time controls:
- Portable printers
- Robot vacuums
- Human-machine interfaces:
- Smart air conditioners
- Smart refrigerators
- Smart small appliances
X1600/X1600E/X1600HN MPUs for AIoT Applications
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | X1600 | IC MPU 1GHZ 159BGA | 2600 - Immediate | $208.30 | View Details |
![]() | ![]() | X1600E | LOW-POWER AIOT MICRO-PROCESSOR, | 2549 - Immediate | $263.31 | View Details |
![]() | ![]() | X1600HN | INTEGRATED APPLICATION PROCESSOR | 0 - Immediate | $275.34 | View Details |