XBurst® 1 Microprocessor IC - 1 Core, 32-Bit 1GHz 159-BGA (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X1600E

DigiKey Part Number
2521-X1600E-ND
Manufacturer
Manufacturer Product Number
X1600E
Description
LOW-POWER AIOT MICRO-PROCESSOR,
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
XBurst® 1 Microprocessor IC - 1 Core, 32-Bit 1GHz 159-BGA (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumissil Microsystems
Series
-
Packaging
Tray
Part Status
Active
Core Processor
XBurst® 1
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
1GHz
Co-Processors/DSP
-
RAM Controllers
DDR2, LPDDR2, LVDDR2
Graphics Acceleration
No
Display & Interface Controllers
DVP, LCD, MIPI-CSI, RGB
Ethernet
10/100Mbps (1)
SATA
-
USB
USB 2.0 OTG (1)
Voltage - I/O
1.8V, 3.3V
Operating Temperature
-40°C ~ 85°C (TA)
Security Features
AES, Boot Security, Encryption Engine, MD5, Random Number Generator, SHA-1/2
Mounting Type
Surface Mount
Package / Case
159-LFBGA
Supplier Device Package
159-BGA (9x9)
Additional Interfaces
AIC, CIM, CSI, DMA, GPIO, I2C, I2S, MMC/SD/SDIO, SPI, UART
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 549
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1263,31000 Kč263,31 Kč
10218,19000 Kč2 181,90 Kč
25203,59680 Kč5 089,92 Kč
100185,82180 Kč18 582,18 Kč
250176,76872 Kč44 192,18 Kč
500171,17444 Kč85 587,22 Kč
1 000166,52443 Kč166 524,43 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:263,31000 Kč
Unit Price with VAT:318,60510 Kč