
X1600 | |
|---|---|
DigiKey Part Number | 2521-X1600TR-ND - Tape & Reel (TR) 2521-X1600CT-ND - Cut Tape (CT) 2521-X1600DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X1600 |
Description | IC MPU 1GHZ 159BGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | XBurst® 1 Microprocessor IC - 1 Core 1GHz 159-BGA (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | XBurst® 1 | |
Number of Cores/Bus Width | 1 Core | |
Speed | 1GHz | |
Co-Processors/DSP | - | |
RAM Controllers | DDR2,LPDDR2 | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | LCD, MIPI-DBI, MIPI-DPI | |
Ethernet | - | |
SATA | - | |
USB | USB 2.0 OTG (1) | |
Voltage - I/O | 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Security Features | AES, Boot Security, Encryption Engine, MD5, Random Number Generator, SHA-1/2 | |
Mounting Type | Surface Mount | |
Package / Case | 159-LFBGA | |
Supplier Device Package | 159-BGA (9x9) | |
Additional Interfaces | AIC, CIM, CSI, DMA, GPIO, I2C, I2S, MMC/SD/SDIO, SPI, UART |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,42000 Kč | 202,42 Kč |
| 10 | 167,62700 Kč | 1 676,27 Kč |
| 25 | 156,15800 Kč | 3 903,95 Kč |
| 100 | 142,03050 Kč | 14 203,05 Kč |
| 250 | 134,76852 Kč | 33 692,13 Kč |
| 500 | 130,25858 Kč | 65 129,29 Kč |
| 1 000 | 126,49531 Kč | 126 495,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 600 | 122,35446 Kč | 318 121,60 Kč |
| Unit Price without VAT: | 202,42000 Kč |
|---|---|
| Unit Price with VAT: | 244,92820 Kč |


