QVxx16xHx Series Alternistor TRIACs
Littelfuse's alternistor triacs feature a surge capability of 200 A at 60 Hz half-cycle
Littelfuse's QVxx16xHx series is designed with high dv/dt capability for AC switching and phase control applications, especially for inductive loads applications where high-commutation performance is required. Typical applications are AC solid-state switches, motor controls, light dimmers, power tools, and home appliances.
- High TJ: +150°C
- Voltage capability: 600 V
- Surge capability: 200 A at 60 Hz half-cycle
- Mechanically and thermally robust TO-220 clip-attach assembly
- Internally isolated TO-220 package
- Halogen-free and RoHS compliant
- High dv/dt up to 1,000 V/µs
QVxx16xHx Series Alternistor TRIACs
| Image | Manufacturer Part Number | Description | Mounting Type | Package / Case | Supplier Device Package | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | QV6016LH5TP | TRIAC ALTRNSTR 600V 16A ITO220AB | Through Hole | TO-220-3 Isolated Tab | ITO-220AB | 700 - Immediate | $93.04 | View Details |
![]() | ![]() | QV6016RH5TP | TRIAC ALTERNISTOR 600V 16A TO220 | Through Hole | TO-220-3 | TO-220 | 700 - Immediate | $91.57 | View Details |
![]() | ![]() | QV6016NH5RP | TRIAC ALTERNISTOR 600V 16A TO263 | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 (D2PAK) | 500 - Immediate | $95.57 | View Details |
![]() | ![]() | QV6016NH5TP | TRIAC ALTERNISTOR 600V 16A TO263 | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 (D2PAK) | 700 - Immediate | $95.57 | View Details |