ITO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ITO-220AB
ITO-220AB
Littelfuse QVxx16xHx Series Alternistor TRIACs | Datasheet Preview

QV6016LH5TP

DigiKey Part Number
238-QV6016LH5TP-ND
Manufacturer
Manufacturer Product Number
QV6016LH5TP
Description
TRIAC ALTRNSTR 600V 16A ITO220AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 600 V 16 A Through Hole ITO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tube
Part Status
Active
Triac Type
Alternistor - Snubberless
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
16 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
167A, 200A
Current - Gate Trigger (Igt) (Max)
50 mA
Current - Hold (Ih) (Max)
60 mA
Configuration
Single
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3 Isolated Tab
Supplier Device Package
ITO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 700
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
193,04000 Kč93,04 Kč
5047,79620 Kč2 389,81 Kč
10043,41560 Kč4 341,56 Kč
50035,74458 Kč17 872,29 Kč
1 00033,28131 Kč33 281,31 Kč
2 00032,63540 Kč65 270,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:93,04000 Kč
Unit Price with VAT:112,57840 Kč