



QV6016RH5TP | |
|---|---|
DigiKey Part Number | 238-QV6016RH5TP-ND |
Manufacturer | |
Manufacturer Product Number | QV6016RH5TP |
Description | TRIAC ALTERNISTOR 600V 16A TO220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 16 A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | QV6016RH5TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 16 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 167A, 200A | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Current - Hold (Ih) (Max) | 60 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,57000 Kč | 91,57 Kč |
| 50 | 46,91620 Kč | 2 345,81 Kč |
| 100 | 42,60520 Kč | 4 260,52 Kč |
| 500 | 35,04952 Kč | 17 524,76 Kč |
| 1 000 | 32,62329 Kč | 32 623,29 Kč |
| 2 000 | 31,89338 Kč | 63 786,76 Kč |
| Unit Price without VAT: | 91,57000 Kč |
|---|---|
| Unit Price with VAT: | 110,79970 Kč |

