Q6035 Series 35 A Automotive-Grade TRIAC
Littelfuse's bidirectional thyristor product is qualified according to AEC-Q101
Littelfuse's Q6035 series is a unique bidirectional thyristor product, qualified according to AEC-Q101 to support the quality requirement for automotive industry applications. Ideal for high-end customer quality requirements, this series has a mechanically and thermally robust package capable of driving larger solenoids.
- RoHS compliant
- Glass-passivated junctions
- Voltage capability up to 600 V
- Surge capability up to 350 A at 60 Hz half-cycle
- AEC-Q101 qualified
- L-package isolation rating of 2,500 VRMS
- Automotive-level manufacture control
Q6035NAH5RP Series Automotive-Grade TRIAC
| Image | Manufacturer Part Number | Description | Triac Type | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | Q6035NH5RP | TRIAC ALTERNISTOR 600V 35A TO263 | Alternistor - Snubberless | 1821 - Immediate | $163.78 | View Details |
![]() | ![]() | Q6035RH5TP | TRIAC ALTERNISTOR 600V 35A TO220 | Alternistor - Snubberless | 2513 - Immediate | $126.83 | View Details |
![]() | ![]() | Q6035NAH5RP | TRIAC 600V 35A TO263 | Standard | 985 - Immediate | $174.70 | View Details |
![]() | ![]() | Q6035NH5TP | TRIAC ALTERNISTOR 600V 35A TO263 | Alternistor - Snubberless | 0 - Immediate | $82.53 | View Details |
![]() | ![]() | Q6035P5 | TRIAC 600V 35A TO3/TO239 | Standard | 0 - Immediate | See Page for Pricing | View Details |