Q6035P5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 1 324
Unit Price: 241,90000 Kč
Datasheet

Similar


SanRex Corporation
In Stock: 56
Unit Price: 282,42000 Kč
Datasheet
TRIAC Standard 600 V 35 A Chassis Mount TO-3/TO-239 (Fastpak)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q6035P5

DigiKey Part Number
Q6035P5-ND
Manufacturer
Manufacturer Product Number
Q6035P5
Description
TRIAC 600V 35A TO3/TO239
Customer Reference
Detailed Description
TRIAC Standard 600 V 35 A Chassis Mount TO-3/TO-239 (Fastpak)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Gate Trigger (Igt) (Max)
50 mA
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
50 mA
Packaging
Bulk
Configuration
Single
Part Status
Obsolete
Operating Temperature
-25°C ~ 125°C (TJ)
Triac Type
Standard
Mounting Type
Chassis Mount
Voltage - Off State
600 V
Package / Case
Fastpak, TO-3 Base
Current - On State (It (RMS)) (Max)
35 A
Supplier Device Package
TO-3/TO-239 (Fastpak)
Voltage - Gate Trigger (Vgt) (Max)
2.75 V
Base Product Number
Current - Non Rep. Surge 50, 60Hz (Itsm)
300A, 350A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BTA40-600BSTMicroelectronics1 324497-2417-5-ND241,90000 KčSimilar
TG35E60SanRex Corporation564076-TG35E60-ND282,42000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes