


Q6035NAH5RP | |
|---|---|
DigiKey Part Number | 18-Q6035NAH5RPTR-ND - Tape & Reel (TR) 18-Q6035NAH5RPCT-ND - Cut Tape (CT) 18-Q6035NAH5RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q6035NAH5RP |
Description | TRIAC 600V 35A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 35 A Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 50 mA |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 75 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Configuration Single |
Part Status Active | Operating Temperature -25°C ~ 125°C (TJ) |
Triac Type Standard | Grade Automotive |
Voltage - Off State 600 V | Qualification AEC-Q101 |
Current - On State (It (RMS)) (Max) 35 A | Mounting Type Surface Mount |
Voltage - Gate Trigger (Vgt) (Max) 2 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - Non Rep. Surge 50, 60Hz (Itsm) 290A, 350A | Supplier Device Package TO-263 (D2PAK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,70000 Kč | 174,70 Kč |
| 10 | 118,78600 Kč | 1 187,86 Kč |
| 100 | 87,09550 Kč | 8 709,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 71,12022 Kč | 35 560,11 Kč |
| Unit Price without VAT: | 174,70000 Kč |
|---|---|
| Unit Price with VAT: | 211,38700 Kč |




