871 Series High-Current SMD Fuse

Littelfuse SMD fuses are ideal for high-current applications such as routers, datacenters, blade servers, and power supplies

Image of Littelfuse Inc. 871 Series High-Current SMD Fuse The Littelfuse 871 series is a small, square, high-current surface-mount fuse that easily supports the higher current requirements of various applications. The series features a compact surface-mount package with a UL 94V-0 flammability-rated, heat-resistant plastic body. This high-reliability solderless fuse is compatible with lead-free solder and higher temperature profiles and it is RoHS compliant and AEC-Q200 qualified. The 871 series offers high pulse resistance, high current capability, and low voltage drop and provides a 150 A to 200 A current range for various high-current applications including datacenters, routers, blade servers, and power supplies with power factor correction (PFC).

Features
  • High-reliability solderless fuse
  • High pulse resistance
  • UL 94V-0 flammability-rated, heat-resistant plastic body
  • Low voltage drop
  • AEC-Q200 qualified
  • Halogen-free
  • RoHS compliant
  • Compatible with lead-free solder and higher temperature profiles
Applications
  • Routers
  • Power supplies (PFC)
  • Blade servers
  • Datacenters

871 Series High-Current SMD Fuse

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
871 Fuse0871150.UR871 Fuse748 - Immediate$722.12View Details
871 Fuse0871200.UR871 Fuse913 - Immediate$1,124.23View Details
Published: 2024-08-21