150 A 75 V Fuse Board Mount (Cartridge Style Excluded), Plastic Surface Mount 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 A 75 V Fuse Board Mount (Cartridge Style Excluded), Plastic Surface Mount 2-SMD, J-Lead
Nano 871 Series Fuse

0871150.UR

DigiKey Part Number
18-0871150.URTR-ND - Tape & Reel (TR)
18-0871150.URCT-ND - Cut Tape (CT)
18-0871150.URDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0871150.UR
Description
871 Fuse
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
150 A 75 V Fuse Board Mount (Cartridge Style Excluded), Plastic Surface Mount 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
21500.0
Approval Agency
cURus
Operating Temperature
-55°C ~ 100°C
Color
-
Size / Dimension
0.480" L x 0.472" W x 0.224" H (12.20mm x 12.00mm x 5.70mm)
DC Cold Resistance
0.0003 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 723
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1758,03000 Kč758,03 Kč
5628,97400 Kč3 144,87 Kč
10580,23800 Kč5 802,38 Kč
50480,62320 Kč24 031,16 Kč
100442,86040 Kč44 286,04 Kč
250433,97072 Kč108 492,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500354,55124 Kč177 275,62 Kč
Manufacturers Standard Package
Unit Price without VAT:758,03000 Kč
Unit Price with VAT:917,21630 Kč