


0871200.UR | |
|---|---|
DigiKey Part Number | 18-0871200.URTR-ND - Tape & Reel (TR) 18-0871200.URCT-ND - Cut Tape (CT) 18-0871200.URDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0871200.UR |
Description | 871 Fuse |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200 A 75 V Fuse Board Mount (Cartridge Style Excluded), Plastic Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 40500.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 100°C | |
Color | - | |
Size / Dimension | 0.480" L x 0.472" W x 0.224" H (12.20mm x 12.00mm x 5.70mm) | |
DC Cold Resistance | 0.00024 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 180,51000 Kč | 1 180,51 Kč |
| 5 | 979,26200 Kč | 4 896,31 Kč |
| 10 | 903,29200 Kč | 9 032,92 Kč |
| 50 | 747,84800 Kč | 37 392,40 Kč |
| 100 | 706,08500 Kč | 70 608,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 576,86756 Kč | 288 433,78 Kč |
| Unit Price without VAT: | 1 180,51000 Kč |
|---|---|
| Unit Price with VAT: | 1 428,41710 Kč |



