200 A 75 V Fuse Board Mount (Cartridge Style Excluded), Plastic Surface Mount 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
200 A 75 V Fuse Board Mount (Cartridge Style Excluded), Plastic Surface Mount 2-SMD, J-Lead
Nano 871 Series Fuse

0871200.UR

DigiKey Part Number
18-0871200.URTR-ND - Tape & Reel (TR)
18-0871200.URCT-ND - Cut Tape (CT)
18-0871200.URDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0871200.UR
Description
871 Fuse
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
200 A 75 V Fuse Board Mount (Cartridge Style Excluded), Plastic Surface Mount 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
40500.0
Approval Agency
cURus
Operating Temperature
-55°C ~ 100°C
Color
-
Size / Dimension
0.480" L x 0.472" W x 0.224" H (12.20mm x 12.00mm x 5.70mm)
DC Cold Resistance
0.00024 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 913
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11 180,51000 Kč1 180,51 Kč
5979,26200 Kč4 896,31 Kč
10903,29200 Kč9 032,92 Kč
50747,84800 Kč37 392,40 Kč
100706,08500 Kč70 608,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500576,86756 Kč288 433,78 Kč
Manufacturers Standard Package
Unit Price without VAT:1 180,51000 Kč
Unit Price with VAT:1 428,41710 Kč