JXS08 Series SMD Quartz Crystal
Jauch Quartz highly compact quartz crystal solution is designed for applications where space is at a premium
The Jauch Quartz JXS08 series is a highly compact quartz crystal solution designed for applications where space is at a premium. These ultra-compact quartz crystals measure just 1.0 mm x 0.8 mm, making them one of the smallest solutions available. Despite their size, the JXS08 series delivers exceptional performance, combining high frequency stability with low equivalent series resistance (ESR) to ensure reliable operation in demanding environments.
Engineered for wireless communication systems such as Bluetooth® and Zigbee®, the JXS08 series offers a frequency range from 32.0 MHz to 80.0 MHz, with tolerances as tight as ±10 ppm. This precision makes them ideal for modern, highly miniaturized circuit boards where accuracy and stability are critical. The crystals feature a robust metal lid that provides effective EMI shielding, enhancing signal integrity and reducing interference in complex electronic assemblies.
Manufactured to meet stringent quality standards, the JXS08 series is fully compliant with RoHS and REACH regulations and is free from lead and conflict minerals. It supports reflow soldering up to +260°C, ensuring compatibility with standard assembly processes. With an operating temperature range from -40°C to +85°C and aging of less than ±3 ppm in the first year, these crystals guarantee long-term reliability for consumer and industrial applications alike.
Combining compact dimensions, superior stability, and environmental compliance, the JXS08 series is the perfect choice for designers seeking high-performance frequency control in space-constrained designs.
- Package sizes: 1008, 4-pad version
- Frequency range: 32.0 MHz ~ 80.0 MHz
- Frequency tolerance at +25°C: ±10 ppm/±20 ppm/±30 ppm
- Load capacitance CL: 6 pF/8 pF std (Option: 7 pF/9 pF/10 pF)
- Operating temperature: -40°C ~ +85°C
- Storage temperature: -40°C ~ +95°C
- Shunt capacitance C0: <2 pF
- Drive level max: 100 µW (10 µW recommended)
- Aging first year: <±3 ppm
- Wireless
- IoT
- Zigbee
- Bluetooth
- WLAN
- ISM Band applications
- GSM
- DECT
- Healthcare Sensors
- Hearing Aids
JXS08 Series SMD Quartz Crystal
| Image | Manufacturer Part Number | Description | Frequency | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | Q 59,970-JXS08-8-10/15-T1-FU-LF | CRYSTAL 59.970MHZ 8PF SMD | 59.97 MHz | 5000 - Immediate | $22.47 | View Details |
![]() | ![]() | Q 76,80-JXS08-8-10/15-T1-FU-LF | CRYSTAL 76.80MHZ 8PF SMD | 76.8 MHz | 4975 - Immediate | $25.41 | View Details |
![]() | ![]() | Q 60,0-JXS08-8-10/15-T1-FU-LF | CRYSTAL 60.0MHZ 8PF SMD | 60 MHz | 5000 - Immediate | $25.41 | View Details |
![]() | ![]() | Q 32,0-JXS08-8-10/15-T1-FU-LF | CRYSTAL 32.0MHZ 8PF SMD | 32 MHz | 0 - Immediate | $26.25 | View Details |
![]() | ![]() | Q 40,0-JXS08-8-10/15-T1-FU-LF | CRYSTAL 40.0MHZ 8PF SMD | 40 MHz | 0 - Immediate | $26.25 | View Details |
![]() | ![]() | Q 80,0-JXS08-8-10/15-T1-FU-LF | CRYSTAL 80.0MHZ 8PF SMD | 80 MHz | 5000 - Immediate | $29.82 | View Details |