
Q 32,0-JXS08-8-10/15-T1-FU-LF | |
|---|---|
DigiKey Part Number | 1908-Q32,0-JXS08-8-10/15-T1-FU-LFTR-ND - Tape & Reel (TR) 1908-Q32,0-JXS08-8-10/15-T1-FU-LFCT-ND - Cut Tape (CT) 1908-Q32,0-JXS08-8-10/15-T1-FU-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 32,0-JXS08-8-10/15-T1-FU-LF |
Description | CRYSTAL 32.0MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (1x.80) |
Frequency Stability ±15ppm | Size / Dimension 0.039" L x 0.031" W (1.00mm x 0.80mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.012" (0.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 22,86700 Kč | 228,67 Kč |
| 25 | 21,62800 Kč | 540,70 Kč |
| 50 | 20,73340 Kč | 1 036,67 Kč |
| 100 | 19,87670 Kč | 1 987,67 Kč |
| 250 | 18,79656 Kč | 4 699,14 Kč |
| 500 | 18,01964 Kč | 9 009,82 Kč |
| 1 000 | 17,27463 Kč | 17 274,63 Kč |
| 2 500 | 16,54542 Kč | 41 363,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 15,66337 Kč | 78 316,85 Kč |
| 10 000 | 15,01748 Kč | 150 174,80 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |

