
Q 59,970-JXS08-8-10/15-T1-FU-LF | |
|---|---|
DigiKey Part Number | 1908-Q59,970-JXS08-8-10/15-T1-FU-LFTR-ND - Tape & Reel (TR) 1908-Q59,970-JXS08-8-10/15-T1-FU-LFCT-ND - Cut Tape (CT) 1908-Q59,970-JXS08-8-10/15-T1-FU-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 59,970-JXS08-8-10/15-T1-FU-LF |
Description | CRYSTAL 59.970MHZ 8PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 59.97 MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 59.97 MHz | Supplier Device Package 4-SMD (1x.80) |
Frequency Stability ±15ppm | Size / Dimension 0.039" L x 0.031" W (1.00mm x 0.80mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.012" (0.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 19,48600 Kč | 194,86 Kč |
| 25 | 18,42800 Kč | 460,70 Kč |
| 50 | 17,66360 Kč | 883,18 Kč |
| 100 | 16,93280 Kč | 1 693,28 Kč |
| 250 | 16,01308 Kč | 4 003,27 Kč |
| 500 | 15,35080 Kč | 7 675,40 Kč |
| 1 000 | 14,71624 Kč | 14 716,24 Kč |
| 2 500 | 13,91781 Kč | 34 794,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 13,34318 Kč | 66 715,90 Kč |
| 10 000 | 12,79268 Kč | 127 926,80 Kč |
| 15 000 | 12,48152 Kč | 187 222,80 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |

