EiceDRIVER™ Enhanced F3 (1ED332x) Isolated Gate Driver ICs

Infineon Technologies EiceDRIVER enhanced family incorporates advanced features to provide excellent SiC MOSFET short-circuit protection

Image of Infineon Technologies EiceDRIVER™ Enhanced F3 (1ED332x) Isolated Gate Driver ICs Infineon Technologies EiceDRIVER Enhanced F3 (1ED332x) family is a series of high-performance, single-channel isolated drivers designed to provide reliable and efficient control of power devices. These drivers are packaged in a DSO-16 wide body package and are capable of handling high current levels of up to 8.5 A. They offer integrated protection capabilities, including short circuit protection, active Miller clamp, and active shutdown, helping to prevent damage to the power devices and ensure reliable operation in demanding applications.

The EiceDRIVER Enhanced F3 family of drivers are designed to work with a wide range of power devices, including 600 V, 650 V, 1200 V, 1700 V, and 2300 V IGBTs, as well as silicon and silicon carbide MOSFETs. They provide a typical output current of up to +6 A/-8.5 A, making them suitable for a variety of applications. Logic pins are 3.3 V and 5 V CMOS-compatible, allowing for direct connection to a microcontroller to simplify the design process and reduce the need for additional components. Data transfer across the galvanic isolation barrier is enabled by Infineon coreless transformer (CT) technology, providing a reliable and efficient means of communicating between the driver and the microcontroller while maintaining the necessary isolation for safe operation.

The EVAL-1ED3321MC12N evaluation board for EiceDRIVER F3 Enhanced gate drivers is in half-bridge configuration for easy evaluation of short-circuit protection, active Miller clamp, and soft-off features of the 1ED3321MC12N. The driver IC implements separate source/sink outputs, operates over a wide supply voltage range (either unipolar or bipolar), and has tight part-to-part propagation delay matching. The board comes preassembled with two TRENCHSTOP™ IGBT IKW40N120H3 devices, but switches can be substituted with any other desired switches, such as Infineon IGBTs, CoolSiC™, or CoolMOS™ transistors. This board is best suited for double-pulse testing.

Features
  • Single channel galvanically isolated coreless transformer (CT) gate driver
  • Integrated protection features, such as short-circuit protection (DESAT), soft off, active Miller clamp, and active shutdown
  • Up to +6 A/-8.5 A typical peak output current
  • 40 V absolute maximum output supply voltage VCC2
  • High common-mode transient immunity CMTI > 300 kV/µs
  • 85 ns short propagation delay (typ.)
  • Tight IC-to-IC propagation delay matching (15 ns max.)
  • 3.3 V and 5 V input supply voltage VCC1
  • Suitable for operation at high ambient temperature and in fast switching applications
  • DSO-16 wide body package with 8 mm creepage
  • Safety certification:
    • UL 1577 (File E311313) with VISO,test = 6840 VRMS for 1 s, VISO = 5700 VRMS for 60 s
    • Reinforced insulation according to IEC 60747-17 (Certificate no. 40055138) with VIORM = 1767 V (peak, reinforced)
Benefits
  • Integrated filters reduce the need for external filters
  • Suitable for operation at high ambient temperature and in fast switching applications
  • UL 1577 VISO = 6.8 kVRMS for 1 s, 5.7 kVRMS for 1 min
  • IEC 60747-17/VDE 0884-11 with VIORM = 1767 V (peak, reinforced)
  • Tight part-to-part propagation delay matching (15 ns max.) allows minimum deadtime, improving system efficiency and decreasing harmonic distortion
  • The precise threshold and timings, combined with UL 1577 certification enable superior application safety
Applications
  • Industrial motor drives: compact, standard, premium, servo drives
  • Solar inverters, e.g., for 1500 VDC systems
  • UPS systems
  • High voltage DC-DC converter and DC-AC inverter
  • Welding
  • Commercial and agricultural vehicles (CAV)
  • Commercial air-conditioning (CAC)
  • High-voltage isolated DC-DC converters
  • Isolated switch mode power supplies (SMPS)
  • Predictive maintenance

EiceDRIVER™ Enhanced F3 (1ED332x) Isolated Gate Driver ICs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DGT ISO 5.7KV 1CH GT DVR DSO161ED3320MC12NXUMA1DGT ISO 5.7KV 1CH GT DVR DSO16672 - Immediate$68.20View Details
DGT ISO 5.7KV 1CH GT DVR DSO161ED3321MC12NXUMA1DGT ISO 5.7KV 1CH GT DVR DSO161224 - Immediate$69.25View Details
DGT ISO 5.7KV 1CH GT DVR DSO161ED3322MC12NXUMA1DGT ISO 5.7KV 1CH GT DVR DSO16913 - Immediate$69.25View Details
DGT ISO 5.7KV 1CH GT DVR DSO161ED3323MC12NXUMA1DGT ISO 5.7KV 1CH GT DVR DSO161207 - Immediate$69.25View Details

EiceDRIVER™ Gate Driver Power Management Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
EVAL BOARD FOR 1ED3321MC12NEVAL1ED3321MC12NTOBO1EVAL BOARD FOR 1ED3321MC12N24 - Immediate$2,295.29View Details
Published: 2025-04-15