1ED3321MC12NXUMA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1ED3320MC12NXUMA1

DigiKey Part Number
448-1ED3320MC12NXUMA1TR-ND - Tape & Reel (TR)
448-1ED3320MC12NXUMA1CT-ND - Cut Tape (CT)
448-1ED3320MC12NXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1ED3320MC12NXUMA1
Description
DGT ISO 5.7KV 1CH GT DVR DSO16
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
5A, 5A Gate Driver Magnetic Coupling 5700Vrms 1 Channel PG-DSO-16-40
Datasheet
 Datasheet
EDA/CAD Models
1ED3320MC12NXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Magnetic Coupling
Number of Channels
1
Voltage - Isolation
5700Vrms
Common Mode Transient Immunity (Min)
300kV/µs
Propagation Delay tpLH / tpHL (Max)
84ns, 92ns
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
15ns, 15ns
Current - Output High, Low
3.3A, 6A
Current - Peak Output
5A, 5A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
40V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
PG-DSO-16-40
Approval Agency
UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 672
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
168,20000 Kč68,20 Kč
1051,23600 Kč512,36 Kč
2546,98360 Kč1 174,59 Kč
10042,29580 Kč4 229,58 Kč
25040,06236 Kč10 015,59 Kč
50038,71516 Kč19 357,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00037,60688 Kč37 606,88 Kč
2 00036,69457 Kč73 389,14 Kč
3 00036,23779 Kč108 713,37 Kč
5 00035,73153 Kč178 657,65 Kč
Manufacturers Standard Package
Unit Price without VAT:68,20000 Kč
Unit Price with VAT:82,52200 Kč