Medical Solutions
Ultrasound Scanning System
Hirose Electric's diverse line-up of connectors for medical applications offers solutions for numerous medical devices. Choose from rectangular, high-speed I/O, RF/coaxial, mezzanine, board-to-board, wire-to-board, circular and power connectors, FPC/FFC, micro USB, coaxial switch, and Wi-Fi module connectors.
Hirose’s well-engineered connectors are highly suitable for equipment such as Portable Medical Devices, Patient Monitor Equipment, Ultrasound Scanning Systems, Ultrasound Scanning Transducers, CT Scanning Systems, MRI Systems, and other devices.
With features such as small size, easy mating-unmating, secure locking, reliable contact structures, multiple pin counts and variations, designing with Hirose connectors will provide the quality results you need.
- LCD I/O
- USB I/O
- Probe I/O
- Control Board
DH Series, High Speed I/O
- 1 mm pitch for high-speed transmission
- D-shaped opening for robust design
- Secure lock with screw lock/one-touch lock lock
- Applicable for high-speed data transmission
- High-speed cable is applicable (AWG#28, Insulator outer dia.: φ0.9 ±0.04 mm max.)
- Available in 17, 27, 37 and 51 contact positions
DF80 Series, Micro Coaxial
- 0.5 mm pitch, 1.72 mm mated height
- 0.1 to 0.2 AMP rated current
- AWG# 40 to 46 (Discrete: AWG# 32, 36)
- High-speed transmission capability
- Vertical mating
- 5.1 mm mated depth
- Strong against cable pull-up force
- Optional pull-tab for user-friendly operation
- Supports embedded DisplayPort ver. 1.3 (5.4 Gbps)
- Pin Counts: 30, 40, 50 positions
FX11 Series, Board to Board High Speed Transmission
- 0.5 mm pitch
- Stacking height : 2.5 mm, 3 mm
- Effective mating length is 0.55 mm (2 mm height), 1 mm (2.5 mm, 3 mm height) for signal contacts
- Suited to high-density applications
- Improved transmission efficiency between boards
- Optional ground plate
- Pin count: 60 to 140
EX80 Series, Shielded Mezzanine
- 0.6 mm pitch, docking station connector
- Number of contacts : 50, 54, 100
- Self-align in X/Y axis within 1.2 mm (0.7 mm for receptacles with self-opening shutters)
- Electrical conductivity dedicated power contacts rated 3 A
- Reliable electrical and mechanical connection for 5,000 cycles (mating/unmating)
FH41 Series, FFC
- 0.5 mm pitch, high-speed transmission
- Current rating: 0.5 A
- Differential impedance 100 Ω ±10% (1 Gbps+)
- Firm and clear tactile click to confirm lock completion
- FFC tabs allow high connection reliability
- Supports next-gen. chip V-by-One® HS* BY THine
- Compatible FFC with FH48
- Number of positions: 28 to 68
FH48 Series, FFC
- 0.5 mm pitch, 6.18 mm height
- Current rating: 0.5 A
- Accepts impedance matched shielded FFC with ground contacts
- Differential impedance 100 Ω ±10% (1 Gbps+)
- Supports next-gen. chip V-by-One® HS* BY THine
- LIF structure and FFC tabs allow high connection reliability
- Pin count: 20 to 68 positions