Medical Solutions
Patient Monitor Equipment
Hirose Electric's diverse line-up of connectors for medical applications offers solutions for numerous medical devices. Choose from rectangular, high-speed I/O, RF/coaxial, mezzanine, board-to-board, wire-to-board, circular and power connectors, FPC/FFC, micro USB, coaxial switch, and Wi-Fi module connectors.
Hirose’s well-engineered connectors are highly suitable for equipment such as Portable Medical Devices, Patient Monitor Equipment, Ultrasound Scanning Systems, Ultrasound Scanning Transducers, CT Scanning Systems, MRI Systems, and other devices.
With features such as small size, easy mating-unmating, secure locking, reliable contact structures, multiple pin counts and variations, designing with Hirose connectors will provide the quality results you need.
- Rectangular
- Circular
- Wire-to-Board
- Mezzanine
- FPC/FFC
DH Series, High Speed I/O
- 1 mm pitch for high-speed transmission
- Robust design D-shaped opening
- Secure lock with screw lock/one-touch lock
- Applicable for high-speed data transmission
- High-speed cable is applicable (AWG#28, Insulator outer dia.: φ0.9 ±0.04 mm max.)
- Available in 17, 27, 37 and 51 contact positions
FX11 Series, Board to Board High Speed Transmission
- 0.5 mm pitch
- Stacking height : 2.5 mm, 3 mm
- Effective mating length is 0.55 mm (2 mm height), 1 mm (2.5 mm, 3 mm height) for signal contacts
- Suited to high-density applications
- Improved transmission efficiency between boards
- Optional ground plate
- Pin count: 60 to 140