DF61Y Series Wire-to-Board Connector for Power Supply
Hirose connectors feature a vertical mating design ideal for space-constrained environments
Hirose Electric SnapBee™ DF61Y series wire-to-board connectors are a compact and low-profile solution for power supply needs. Featuring the innovative ViSe Lock mechanism, these connectors guarantee secure connections, preventing disconnections under heavy loads or tough routing conditions. The vertical mating design optimizes PCB space and enhances assembly flexibility, making them perfect for space-constrained environments. With a high voltage rating of 350 V and a current capacity of 4 A, the DF61Y series ensures reliable performance using high-conductivity materials. It also boasts high heat resistance up to +105°C and is halogen-free, complying with IEC61249-2-21 standards. Ideal for applications such as drones, smart meters, service robots, and more, the DF61Y series delivers dependable and efficient power connections.
- Proprietary ViSe Lock design
- Improved operation through vertical mating
- Small-sized and low-profile
- High withstanding voltage and current (H=2 mm, 24 AWG: 4 A max)
- High heat resistance
- Halogen-free
- LCD TVs
- LED lighting
- IT home appliances
- Tablet PCs
- USB modems
- Portable medical devices
DF61Y Series Wire-to-Board Connector for Power Supply
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | DF61Y-2S-2.2C(13) | CONN RCPT 2POS 2.2MM CRIMP | 6900 - Immediate | $5.88 | View Details |
![]() | ![]() | DF61Y-2P-2.2V(23) | CONN HDR 2POS 2.2MM SMD STR | 8005 - Immediate | $12.18 | View Details |
![]() | ![]() | DF61Y-2P-2.2V(75) | CONN HEADER, SMT, GOLD, 2POS 2.2 | 2700 - Immediate | $18.06 | View Details |