
DF61Y-2P-2.2V(75) | |
|---|---|
DigiKey Part Number | 26-DF61Y-2P-2.2V(75)TR-ND - Tape & Reel (TR) 26-DF61Y-2P-2.2V(75)CT-ND - Cut Tape (CT) 26-DF61Y-2P-2.2V(75)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF61Y-2P-2.2V(75) |
Description | CONN HEADER, SMT, GOLD, 2POS 2.2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.087" (2.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 3 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Swing Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.079" (2.00mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | - | |
Contact Material | Brass | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 350VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,51894 Kč | 37 556,82 Kč |
| 6 000 | 11,92179 Kč | 71 530,74 Kč |
| 9 000 | 11,58586 Kč | 104 272,74 Kč |
| 15 000 | 11,17616 Kč | 167 642,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 16,63000 Kč | 166,30 Kč |
| 100 | 14,13380 Kč | 1 413,38 Kč |
| 500 | 12,61560 Kč | 6 307,80 Kč |
| 1 000 | 12,01317 Kč | 12 013,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 14,69900 Kč | 146,99 Kč |
| 100 | 11,97730 Kč | 1 197,73 Kč |
| 500 | 10,38352 Kč | 5 191,76 Kč |
| 1 000 | 9,76470 Kč | 9 764,70 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |

