
DF61Y-2P-2.2V(23) | |
|---|---|
DigiKey Part Number | 26-DF61Y-2P-2.2V(23)TR-ND - Tape & Reel (TR) 26-DF61Y-2P-2.2V(23)CT-ND - Cut Tape (CT) 26-DF61Y-2P-2.2V(23)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF61Y-2P-2.2V(23) |
Description | CONN HDR 2POS 2.2MM SMD STR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF61Y-2P-2.2V(23) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 3 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Swing Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.079" (2.00mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 350VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,83000 Kč | 10,83 Kč |
| 10 | 9,20700 Kč | 92,07 Kč |
| 100 | 7,82790 Kč | 782,79 Kč |
| 500 | 6,98680 Kč | 3 493,40 Kč |
| 1 000 | 6,65289 Kč | 6 652,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,61741 Kč | 19 852,23 Kč |
| 6 000 | 6,30160 Kč | 37 809,60 Kč |
| 9 000 | 6,12393 Kč | 55 115,37 Kč |
| 15 000 | 5,90729 Kč | 88 609,35 Kč |
| 21 000 | 5,76884 Kč | 121 145,64 Kč |
| 30 000 | 5,62559 Kč | 168 767,70 Kč |
| Unit Price without VAT: | 10,83000 Kč |
|---|---|
| Unit Price with VAT: | 13,10430 Kč |










