EA W128128-xxx Compact Low-Power Round OLED Display
Electronic Assembly’s OLED displays offer a wide viewing angle
DISPLAY VISIONS' EA W128128-xxx round OLEDs come packaged as a complete module that includes all required logic at only a 2.05 mm thickness. With a built-in controller, 2000:1 contrast ratio, 10 microseconds response time, viewing angles greater than 160°, and the ability to withstand harsh environments due to its extreme temperature range, these displays will offer any industry an upgrade to their current monochromatic character application.
Evaluate any OLED display using the EA 9781-USB evaluation board and free simulator tool.
- 1.2" low-power OLED
- Low power supply voltage: 2.8 V to 3.3 V
- No backlight
- Temperature range: -40°C to +80°C
- 128 x 128 dots
- Includes controller SSD1327ZB
- SPI, I²C, 8-bit interface
- Fast response time of 10 µs, even at -40°C
- ZIFF connection
- 37 mm diameter
- Wide viewing angle: minimum 160°
- 36.98 mm x 41.23 mm x 2.05 mm outline dimensions
- White, yellow, and blue color options
- Contrast ratio of 2000:1
- RoHS compliant
- Wearables
- Handhelds
- Small devices
- IoT systems
- White goods
- Smart home applications
- Laboratory equipment
- Medical devices
- Casino displays
EA W128128-xxx Displays
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | EA W128128-XRLG | GRAPHIC DISPLAY OLED YELLOW 1.2" | 0 - Immediate | $1,018.82 | View Details |
![]() | ![]() | EA W128128-XRLW | GRAPHIC DISPLAY OLED WHITE 1.2" | 1 - Immediate | $940.71 | View Details |
![]() | ![]() | EA W128128-XRLB | GRAPHIC DISPLAY OLED BLUE 1.2" | 1 - Immediate | $933.99 | View Details |
EA W128128-xxx Accessories
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | EA 9781-1USB | USB-TEST BOARD FOR OLED | 0 - Immediate | See Page for Pricing | View Details |