Series 84 Capacitive IO-Link Touch

EAO's IO-Link Touch features an industry-standard M12 connection for a variety of industrial applications

Image of EAO Series 84 Capacitive IO-Link TouchEAO has extended the robust and attractive Series 84 with a freely configurable, bright, and capacitive IO-Link Touch that opens up HMI possibilities for a wide range of industrial applications.

Applications
  • Factory automation
  • Industrial controls
  • Material handling
  • Food and beverage processing
  • Packaging equipment
  • Autonomous robotics
Features
  • Freely configurable HMIs with IO-Link interface
  • Capacitive touch-sensitive technology
  • RGB LED illumination in up to 16 million colors
  • IP rating to IP69K with shock resistance IK08
  • Easy industry-standard M12 connection
  • Optionally illuminated standard or custom symbols

Series 84 Capacitive IO-Link Touch

ImageManufacturer Part NumberDescriptionActuator TypeAvailable QuantityPriceView Details
SWITCH PB 0.2A 32V CAPACITIVE84-ASKS-B14-04A0SWITCH PB 0.2A 32V CAPACITIVERound, Button, Flush4 - Immediate$1,405.87View Details
SWITCH PB 0.2A 32V CAPACITIVE84-ASKS-B10-049CSWITCH PB 0.2A 32V CAPACITIVERound, Button, Flush0 - Immediate$1,405.87View Details
SWITCH PB 0.2A 32V CAPACITIVE84-ADKS-B13-04ADSWITCH PB 0.2A 32V CAPACITIVERound, Button, Flush4 - Immediate$1,757.28View Details
SWITCH PB 0.2A 32V CAPACITIVE84-ADKS-B10-04AASWITCH PB 0.2A 32V CAPACITIVERound, Button, Flush4 - Immediate$1,757.28View Details
SWITCH PB 0.2A 32V CAPACITIVE84-ADKS-B11-04ABSWITCH PB 0.2A 32V CAPACITIVERound, Button, Flush4 - Immediate$1,757.28View Details
SWITCH PB 0.2A 32V CAPACITIVE84-ACKS-B13-04BCSWITCH PB 0.2A 32V CAPACITIVERound, Button, Flush5 - Immediate$1,874.70View Details
SWITCH PB 0.2A 32V CAPACITIVE84-ACKS-B14-04BDSWITCH PB 0.2A 32V CAPACITIVERound, Button, Flush5 - Immediate$1,874.70View Details
SWITCH PB 0.2A 32V CAPACITIVE84-ASKS-B12-049ESWITCH PB 0.2A 32V CAPACITIVERound, Button, Flush9 - Immediate$1,585.44View Details
SWITCH PB 0.2A 32V CAPACITIVE84-ASKS-B13-049FSWITCH PB 0.2A 32V CAPACITIVERound, Button, Flush5 - Immediate$1,405.87View Details
SWITCH PB 0.2A 32V CAPACITIVE84-ASKS-C20-049BSWITCH PB 0.2A 32V CAPACITIVERound, Button, Flush0 - Immediate$1,405.87View Details
Published: 2022-09-26