Pushbutton Switch Capacitive, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch Capacitive, Illuminated Panel Mount, Front
EAO - Series 84 IO-Link Touch

84-ASKS-B12-049E

DigiKey Part Number
1948-84-ASKS-B12-049E-ND
Manufacturer
Manufacturer Product Number
84-ASKS-B12-049E
Description
SWITCH PB 0.2A 32V CAPACITIVE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch Capacitive, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
32 V
Mfr
Actuator Type
Round, Button, Flush
Series
Illumination Type, Color
LED, Green/Red
Packaging
Box
Termination Style
Connector (M12)
Part Status
Active
Ingress Protection
IP69K - Dust Tight, High Temp Water Jets, Waterproof
Mounting Type
Panel Mount, Front
Features
IO-Link Communication
Type
Capacitive, Illuminated
Panel Cutout Dimensions
Circular - 22.50mm Dia
Current Rating (Amps)
200mA (DC)
Operating Temperature
-30°C ~ 65°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 585,44000 Kč1 585,44 Kč
Manufacturers Standard Package
Unit Price without VAT:1 585,44000 Kč
Unit Price with VAT:1 918,38240 Kč