


84-ACKS-B14-04BD | |
|---|---|
DigiKey Part Number | 1948-84-ACKS-B14-04BD-ND |
Manufacturer | |
Manufacturer Product Number | 84-ACKS-B14-04BD |
Description | SWITCH PB 0.2A 32V CAPACITIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch Capacitive, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Category | Voltage Rating - DC 32 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Illumination Type, Color LED, Green/Red |
Packaging Box | Termination Style Connector (M12) |
Part Status Active | Ingress Protection IP69K - Dust Tight, High Temp Water Jets, Waterproof |
Mounting Type Panel Mount, Front | Features IO-Link Communication |
Type Capacitive, Illuminated | Panel Cutout Dimensions Circular - 22.50mm Dia |
Current Rating (Amps) 200mA (DC) | Operating Temperature -30°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 874,70000 Kč | 1 874,70 Kč |
| Unit Price without VAT: | 1 874,70000 Kč |
|---|---|
| Unit Price with VAT: | 2 268,38700 Kč |

