SWI60C-N/SWI60C-E Series AC/DC Wall Plug Adapters

CUI Inc’s adapters feature 15 W to 60 W USB power delivery (PD) 3.0 and are available with North American and European plugs

Image of CUI's SWI60C-N/SWI60C-E Series AC-DC Wall Plug AdaptersCUI Inc’s SWI60C series 60 W AC/DC wall power adapters are available with European fixed blade (SWI60C-E) or North American flip blade (SWI60C-N) options. These wall plugs offer 3 A power up to 60 W via USB Type-C® power delivery, providing the user with one power supply and multiple output voltage options. They feature a universal input voltage range, <0.21 W no-load power consumption, and are available in black and white.

Features
  • Up to 60 W continuous power
  • 5 VDC ~ 20 VDC output capability
  • Universal input voltage range
  • No-load power consumption: <0.21 W
  • Overvoltage, overcurrent, and short-circuit protections
  • UL 62368 (SWI60C-N)
  • EN 62368 (SWI60C-E) and meets Ecodesign 2019/1782
  • PD 3.0 compliant
  • Custom designs are available
Applications
  • ITE
  • Commercial
  • Green power technology

SWI60C-N/SWI60C-E Series AC/DC Wall Plug Adapters

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
AC/DC WALL MNT ADAPT 5V-20V 60WSWI60C-V-EB-I40AC/DC WALL MNT ADAPT 5V-20V 60W570 - Immediate$606.84View Details
AC/DC WALL MNT ADAPT 5V-20V 60WSWI60C-V-NB-I40AC/DC WALL MNT ADAPT 5V-20V 60W144 - Immediate$603.69View Details
AC/DC WALL MNT ADAPT 5V-20V 60WSWI60C-V-EW-I40AC/DC WALL MNT ADAPT 5V-20V 60W0 - Immediate$500.60View Details
AC/DC WALL MNT ADAPT 5V-20V 60WSWI60C-V-NB-C-I40AC/DC WALL MNT ADAPT 5V-20V 60W0 - Immediate$511.01View Details
AC/DC WALL MNT ADAPT 5V-20V 60WSWI60C-V-NW-C-I40AC/DC WALL MNT ADAPT 5V-20V 60W0 - Immediate$511.01View Details
AC/DC WALL MNT ADAPT 5V-20V 60WSWI60C-V-EW-C-I40AC/DC WALL MNT ADAPT 5V-20V 60W0 - Immediate$513.21View Details
AC/DC WALL MNT ADAPT 5V-20V 60WSWI60C-V-NW-I40AC/DC WALL MNT ADAPT 5V-20V 60W0 - Immediate$497.93View Details
AC/DC WALL MNT ADAPT 5V-20V 60WSWI60C-V-EB-C-I40AC/DC WALL MNT ADAPT 5V-20V 60W0 - Immediate$513.21View Details
Published: 2022-09-27