


SWI60C-V-EW-I40 | |
|---|---|
DigiKey Part Number | 179-SWI60C-V-EW-I40-ND |
Manufacturer | |
Manufacturer Product Number | SWI60C-V-EW-I40 |
Description | AC/DC WALL MNT ADAPT 5V-20V 60W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5V, 9V, 12V, 15V, 20V 60 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | SWI60C-V-EW-I40 Models |
Category | Power (Watts) 60 W |
Manufacturer Bel Power Solutions | No Load Power Consumption 210mW |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency 88% |
Part Status Active | Operating Temperature 0°C ~ 25°C |
Region Utilized Europe | Output Connector USB C Power Delivery (PD) |
Form Wall Mount (Class II) | Input Connector CEE 7/16 |
Input Type Fixed Blade | Size / Dimension 2.56" L x 2.56" W x 1.10" H (65.0mm x 65.0mm x 28.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE |
Voltage - Output 5V, 9V, 12V, 15V, 20V | Standard Number 62368-1 |
Current - Output (Max) 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 533,23580 Kč | 159 970,74 Kč |
| Unit Price without VAT: | 533,23580 Kč |
|---|---|
| Unit Price with VAT: | 645,21532 Kč |

