Parametric Equivalent



SWI60C-V-EB-C-I40 | |
|---|---|
DigiKey Part Number | 179-SWI60C-V-EB-C-I40-ND |
Manufacturer | |
Manufacturer Product Number | SWI60C-V-EB-C-I40 |
Description | AC/DC WALL MNT ADAPT 5V-20V 60W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5V, 9V, 12V, 15V, 20V 60 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | SWI60C-V-EB-C-I40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | Europe | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V, 9V, 12V, 15V, 20V | |
Current - Output (Max) | 3A | |
Power (Watts) | 60 W | |
No Load Power Consumption | 210mW | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | 88% | |
Operating Temperature | 0°C ~ 25°C | |
Output Connector | USB C Power Delivery (PD) | |
Cord Length | 47" (1.20m) | |
Input Connector | CEE 7/16 | |
Size / Dimension | 2.56" L x 2.56" W x 1.10" H (65.0mm x 65.0mm x 28.0mm) | |
Approval Agency | CE | |
Standard Number | 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 513,21240 Kč | 1 539 637,20 Kč |
| Unit Price without VAT: | 513,21240 Kč |
|---|---|
| Unit Price with VAT: | 620,98700 Kč |


