Syr-line Plug-In Timers

Crouzet's Syr-line timers feature large dials for easy time setting, and their intuitive design allows the user to set-up an application in just a few seconds

Image of Crouzet's SYR-LINE Plug-In TimersCrouzet’s Syr-line plug-in timers save time and space and are fast and easy to configure while getting all the functions users need. The timers are well suited for a wide range of applications including timing control in barriers and doors in access and control systems, railway crossings, energy saving and power generation systems, HVAC systems, food and beverage dispensers and ovens, pump controls, industrial processes, and lighting system applications.

Syr-line timers feature large dials for easy time setting, which eliminates the need for using a screwdriver, and their intuitive design allows the user to set-up an application in just a few seconds. Complete versatility is provided with the choice of the multifunction version with all the classic functions that can be used in a wide range of applications. Alternatively, choose from a single function version with just the function needed such as on-delay (delay-on-make), off-delay (delay-on-break), or repeat-cycle (flasher). The compact body of the plug-in timer, 35 mm x 45 mm (1.38” x 1.78”), saves space in panels or applications while keeping all the high performance and power that applications need.

With two relays in one single unit, Syr-line timers’ timed relay output option reduces costs by allowing two outputs to be controlled simultaneously. This option also permits loads to be separated between two outputs so that one load can continue if there is a problem with the other load. In the second output option, users select one output for instantaneous and the second output with a time delay, thereby allowing different loads to be switched on gradually. Timers can be programmed from 0.5 seconds to a 10-day delay and can be used with any power supply available since it works with voltages from 12 V to 240 V either AC or DC.

In addition to these characteristics, Syr-line timers are equipped with a clear protective cover that can be used with a lock to prevent accidental or intentional timing changes or to avoid unauthorized users to move the set-up of the timer. Available in two configurations, 8-pin or 11-pin, Syr-line timers weigh 90 g (3.17 oz) and are certified under cULus and CE.

Features
  • Multifunction or single-function
  • Compact body for space-saving
  • Fast and easy to configure
  • Wide time range from 0.5 seconds to 10 days delay
  • 1 or 2 relay outputs (SPDT/changeover) of 10 A
  • Universal power supply: 12 VAC/VDC to 240 VAC/VDC
  • Clear protective cover
  • LED status indicator
  • 3-wire PNP sensor compatible
  • 8-pin and 11-pin connections
  • cULus and CE certified
Applications
  • Access control: barriers, doors
  • Energy: energy saving, power generation
  • Railway: railway crossing, automatic doors
  • HVAC: fans, compressors
  • Food and beverage: dispensers, ovens
  • Industrial: assembly machines, test equipment

8-Pin Syr-line Plug-In Timers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RELAY TIME DELAY 240HR 10A 250VOU1R10MV1RELAY TIME DELAY 240HR 10A 250V46 - Immediate$1,723.10View Details
RELAY TIME DELAY 240HR 10A 250VOA2R10MV1RELAY TIME DELAY 240HR 10A 250V31 - Immediate$1,585.35View Details
RELAY TIME DELAY 240HR 10A 250VOC1R10MV1RELAY TIME DELAY 240HR 10A 250V11 - Immediate$1,590.60View Details
RELAY TIME DELAY 240HR 10A 250VOL1R10MV1RELAY TIME DELAY 240HR 10A 250V44 - Immediate$2,067.04View Details

11-Pin Syr-line Plug-In Timers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RELAY TIME DELAY 240HR 10A 250VPU2R10MV1RELAY TIME DELAY 240HR 10A 250V64 - Immediate$2,067.46View Details
RELAY TIME DELAY 240HR 10A 250VPA2R10MV1RELAY TIME DELAY 240HR 10A 250V5 - Immediate$1,936.86View Details
RELAY TIME DELAY 240HR 10A 250VPC2R10MV1RELAY TIME DELAY 240HR 10A 250V30 - Immediate$1,936.86View Details
RELAY TIME DELAY 240HR 10A 250VPL2R10MV1RELAY TIME DELAY 240HR 10A 250V0 - Immediate$2,205.21View Details

Associated Parts

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RELAY SOCKET 8 POSITION DIN RAIL25622130RELAY SOCKET 8 POSITION DIN RAIL40 - Immediate$213.34View Details
RELAY SOCKET 11 POS DIN RAIL25622080RELAY SOCKET 11 POS DIN RAIL35 - Immediate$231.19View Details
Published: 2019-01-22