Voltage Selector Switches

Bulgin’s voltage selector switches are ideal for consumer electronics, telecommunications equipment, and computer servers

Image of Bulgin's Voltage Selector SwitchesBulgin’s voltage selector switches with max voltage ratings of 120 V and 240 V are ideal electronic solutions to accommodate and regulate fluctuating voltages in power supply units (PSUs).

Features
  • 2.8 series tabs/solder tags
  • Square and round front bezel options
  • Max rating: 6.3 A, 120 V/240 V
  • Temperature range: -20°C to +85°C
  • Insulation resistance: >106 MΩ
Applications
  • Consumer electronics
  • Telecommunications equipment
  • Computer servers
  • Test and measurement equipment
  • Appliances and lighting devices

Voltage Selector Switches

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SWITCH SELECT 2P SPDT 6.3A 120VVS0001SWITCH SELECT 2P SPDT 6.3A 120V84 - Immediate$240.67View Details
SWITCH SELECT 2P SPDT 6.3A 120VVS0002SWITCH SELECT 2P SPDT 6.3A 120V70 - Immediate$240.67View Details
Published: 2024-06-04