


VS0002 | |
|---|---|
DigiKey Part Number | 708-2688-ND |
Manufacturer | |
Manufacturer Product Number | VS0002 |
Description | SWITCH SELECT 2P SPDT 6.3A 120V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Selector Switch 2 Position SPDT 6.3A (AC) 120 V Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | VS0002 Models |
Category | Voltage Rating - AC 120 V |
Manufacturer Bulgin | Illumination Non-Illuminated |
Series | Mounting Type Panel Mount |
Packaging Bulk | Termination Style Solder, Quick Connect - 0.110" (2.8mm) |
Part Status Active | Panel Cutout Dimensions Circular - 12.80mm Dia |
Type Line Voltage Selector | Features Bezel - Round |
Circuit SPDT | Operating Temperature -20°C ~ 85°C |
Number of Positions 2 | Depth Behind Flange 21.50mm |
Switch Function On-On | Approval Agency CSA, VDE |
Current Rating (Amps) 6.3A (AC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,67000 Kč | 240,67 Kč |
| 10 | 204,53000 Kč | 2 045,30 Kč |
| 25 | 191,71200 Kč | 4 792,80 Kč |
| 50 | 182,55660 Kč | 9 127,83 Kč |
| 100 | 173,84520 Kč | 17 384,52 Kč |
| 250 | 162,96736 Kč | 40 741,84 Kč |
| 500 | 155,19578 Kč | 77 597,89 Kč |
| 1 000 | 147,79751 Kč | 147 797,51 Kč |
| Unit Price without VAT: | 240,67000 Kč |
|---|---|
| Unit Price with VAT: | 291,21070 Kč |

