Selector Switch 2 Position SPDT 6.3A (AC) 120 V Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Selector Switch 2 Position SPDT 6.3A (AC) 120 V Panel Mount
Bulgin and Arcoelectric Switches Available at Digi-Key

VS0001

DigiKey Part Number
708-2687-ND
Manufacturer
Manufacturer Product Number
VS0001
Description
SWITCH SELECT 2P SPDT 6.3A 120V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Selector Switch 2 Position SPDT 6.3A (AC) 120 V Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
120 V
Manufacturer
Bulgin
Illumination
Non-Illuminated
Series
Mounting Type
Panel Mount
Packaging
Bulk
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Part Status
Active
Panel Cutout Dimensions
Circular - 12.80mm Dia
Type
Line Voltage Selector
Features
Bezel - Square
Circuit
SPDT
Operating Temperature
-20°C ~ 85°C
Number of Positions
2
Depth Behind Flange
21.50mm
Switch Function
On-On
Approval Agency
CSA, VDE
Current Rating (Amps)
6.3A (AC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 84
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1240,67000 Kč240,67 Kč
10204,53000 Kč2 045,30 Kč
25191,71200 Kč4 792,80 Kč
50182,55660 Kč9 127,83 Kč
100173,84520 Kč17 384,52 Kč
250162,96736 Kč40 741,84 Kč
500155,19578 Kč77 597,89 Kč
1 000147,79751 Kč147 797,51 Kč
Manufacturers Standard Package
Unit Price without VAT:240,67000 Kč
Unit Price with VAT:291,21070 Kč