Fiber Optic Field Termination Kit

Bel's termination kit includes all tools needed to terminate an SC type fiber optic cable assembly

Image of Bel Inc. Fiber Optic Field Termination KitBel Inc.'s fiber optic termination kit for field termination of SC connectors is capable of stripping fiber sizes of 125 µm, 250 µm, or 900 µm. It is a simple process to place fiber to be cleaved in the proper fiber slot; then, close the lid, slide the cleaving blade backward until it locks into place, and open the termination tool for a perfectly cut fiber. The last step is to remove the fiber optic protective jacket by inserting the cable through the stripper to the desired measurement and squeezing the handle. Users can take the fiber optic cable and use Bel’s field termination style SC type connector to complete the fiber optic cable assembly.

Kit Contents
  • Alcohol dispenser
  • Buffer strippers
  • Cable stripper
  • Drop cable (2.0 mm x 1.6 mm)
  • Drop cable (3.0 mm x 2.0 mm)
  • Cleaning wipes
  • Fiber cleaver
  • Fiber cleaver bag
  • Filler pieces and cable holders
  • Fiber stripper

Fiber Optic Field Termination Kit

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
KIT FIBER FIELD TERMINATION2950001-01KIT FIBER FIELD TERMINATION1 - Immediate$6,838.73View Details
CONN FIBER FIELD TERM SC TYPESS-20000-001CONN FIBER FIELD TERM SC TYPE275 - Immediate$1,037.77View Details

Additional Fiber Optic Equipment

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CBL FBR OPTIC 125UM FEETFSPP912YCBL FBR OPTIC 125UM FEET0 - Immediate$147.38View Details
CBL FBR OPTIC 125UM FEETFSPP924YCBL FBR OPTIC 125UM FEET1790 - Immediate$196.25View Details
CBL FBR OPTIC 125UM FEETFSWN912CBL FBR OPTIC 125UM FEET2000 - Immediate$65.28View Details
Published: 2022-11-30