


FSPP924Y | |
|---|---|
DigiKey Part Number | 298-FSPP924Y-DS-ND |
Manufacturer | |
Manufacturer Product Number | FSPP924Y |
Description | CBL FBR OPTIC 125UM FEET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Yellow Singlemode 125µm Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.730" (18.54mm) |
Manufacturer Panduit Corp | Tensile Strength 20.4kg |
Series | Jacket Color Yellow |
Packaging Digi-Spool®, Continuous Spool | Bend Radius 185.42mm |
Part Status Active | Ratings OFCP |
Style Multiple Fibers | Features 24 Fibers, Armored |
Type Singlemode | Operating Temperature -40°C ~ 75°C |
Length Enter Number of Feet in Order Quantity | Spool Size 150.0' (45.7m) |
Core Diameter 9µm | Base Product Number |
Cladding Diameter 125µm |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 197,59000 Kč | 197,59 Kč |
| 5 | 187,76400 Kč | 938,82 Kč |
| 10 | 183,71200 Kč | 1 837,12 Kč |
| 25 | 178,49120 Kč | 4 462,28 Kč |
| 50 | 174,63200 Kč | 8 731,60 Kč |
| 100 | 170,85020 Kč | 17 085,02 Kč |
| Unit Price without VAT: | 197,59000 Kč |
|---|---|
| Unit Price with VAT: | 239,08390 Kč |

