


FSPP912Y | |
|---|---|
DigiKey Part Number | 298-FSPP912Y-DS-ND |
Manufacturer | |
Manufacturer Product Number | FSPP912Y |
Description | CBL FBR OPTIC 125UM FEET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Yellow Singlemode 125µm Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.510" (12.95mm) |
Manufacturer Panduit Corp | Tensile Strength 13.5kg |
Series | Jacket Color Yellow |
Packaging Digi-Spool®, Continuous Spool | Bend Radius 129.54mm |
Part Status Active | Ratings OFCP |
Style Multiple Fibers | Features 12 Fibers, Armored |
Type Singlemode | Operating Temperature -40°C ~ 75°C |
Length Enter Number of Feet in Order Quantity | Spool Size 150.0' (45.7m) |
Core Diameter 9µm | Base Product Number |
Cladding Diameter 125µm |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 640 | 148,38339 Kč | 243 348,76 Kč |
| Unit Price without VAT: | 148,38339 Kč |
|---|---|
| Unit Price with VAT: | 179,54390 Kč |


