MAX14916/MAX14916A Switches
Analog Devices' MAX14916 and MAX14916A are compact industrial octal 1 A and quad 2 A high-side switches with diagnostics
ADI's MAX14916 and MAX14916A are equipped with eight high-side switches with on-resistance of only 120 mΩ (typ) or 250 mΩ (max) at +125°C ambient temperature. Each channel is specified to handle up to 1.1 A (MAX14916) or 1.5 A (MAX14916A) of continuous current. Similarly, two adjacent channels can be driven together to form four 2.4 A (MAX14916) or 3 A (MAX14916A) switches.
The serial peripheral interface (SPI) has a built-in chip addressing decoder, allowing communication with up to four MAX14916 or MAX14916A devices utilizing a common SPI chip select (CS). The SPI provides flexibility for global and per-channel configuration and diagnostic, including undervoltage detection, open-wire detection, overload and current limiting reporting, thermal conditions reporting, and more.
Each channel is equipped with open-wire detection that can detect an open-load in both switch on and off states. LED drivers indicate per-channel fault, status, and supply undervoltage conditions. Internal active clamps allow for fast turn-off of inductive loads.
Integrated line-to-ground and line-to-line surge protection only requires a single TVS on VDD. Integrated surge protection works for quad and octal configurations. The MAX14916 and MAX14916A are available in a compact 48-pin 6 mm x 6 mm QFN package.
- MAX14916 current limit: 1.1 A (min) or 1.38 A (typ)
- MAX14916A current limit: 1.5 A (min) or 2 A (typ)
- Robustness and smart diagnostics
- 65 V absolute maximum supply range
- Internal clamps for fast inductive load demagnetization
- CRC error checking on the SPI
- Watchdog timer
- Open-wire detection with switches both in ON and OFF states
- Undervoltage detection with UVLO
- Loss of VDD or GND protection
- Thermal shutdown protection
- Integrated ±1 kV/42 Ω IEC61000-4-5 surge protection
- -40°C to +125°C operating ambient temperature
- Reduces power and heat dissipation
- 250 mΩ (max) on-resistance at TA = +125°C
- 2 mA (typ) supply current
- Accurate output current limiting
- Flexibility
- Addressable SPI reduces isolation cost
- SYNCH input for simultaneous update of switches
- LED driver matrix for 16 LEDs, powered by 24 V, 5 V, or 3.3 V
- Flexible logic voltage interface from 2.5 V to 5.5 V
- Compact 6 mm x 6 mm QFN package
- Industrial digital outputs
- PLC systems
ICs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MAX14916AFM+ | IC DVR OCTAL HIGH SIDE | 550 - Immediate 8820 - Factory Stock | $298.80 | View Details |
![]() | ![]() | MAX14916AAFM+ | INDUSTRIAL OCTAL HIGH SIDE DRIVE | 197 - Immediate | $327.57 | View Details |
Evaluation Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MAX14916EVKIT# | EVAL BOARD FOR MAX14916 | 2 - Immediate 26 - Factory Stock | $1,771.39 | View Details |
![]() | ![]() | MAX14916PMB# | MAX14916PMB EVALUATES: MAX14916 | 1 - Immediate 24 - Factory Stock | $2,384.32 | View Details |