


MAX14916EVKIT# | |
|---|---|
DigiKey Part Number | 505-MAX14916EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX14916EVKIT# |
Description | EVAL BOARD FOR MAX14916 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX14916 - High Side Driver (External FET) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | High Side Driver (External FET) | |
Embedded | - | |
Utilized IC / Part | MAX14916 | |
Primary Attributes | 8-Channel (Octal) | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 806,67000 Kč | 1 806,67 Kč |
| Unit Price without VAT: | 1 806,67000 Kč |
|---|---|
| Unit Price with VAT: | 2 186,07070 Kč |

