
MAX14916AAFM+ | |
|---|---|
DigiKey Part Number | 505-MAX14916AAFM+-ND |
Manufacturer | |
Manufacturer Product Number | MAX14916AAFM+ |
Description | INDUSTRIAL OCTAL HIGH SIDE DRIVE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.1A 48-FCQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14916AAFM+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | SPI | |
Voltage - Load | 10V ~ 36V | |
Current - Output (Max) | 1.1A | |
Rds On (Typ) | 120mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-FCQFN (6x6) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 337,23000 Kč | 337,23 Kč |
| 10 | 267,07400 Kč | 2 670,74 Kč |
| 25 | 249,51520 Kč | 6 237,88 Kč |
| 100 | 230,21580 Kč | 23 021,58 Kč |
| 490 | 215,62204 Kč | 105 654,80 Kč |
| 980 | 211,03376 Kč | 206 813,08 Kč |
| Unit Price without VAT: | 337,23000 Kč |
|---|---|
| Unit Price with VAT: | 408,04830 Kč |

