HMC8205 Gallium Nitride (GaN) Power Amplifier
Analog Devices’ 0.3 GHz to 6 GHz frequency amps for broadband applications
ADI's HMC8205 is GaN power amplifier that operates in a 300 MHz to 6 GHz frequency. This robust amp delivers 45.5 dBm (35 W) with 38% power added efficiency. The HMC8205 requires a 50 V input at 1300 mAs of current for operations. The EV1HMC8205BF10 is the evaluation board for this amplifier. The HMC8205 is ideal for commercial and military communication systems such as radar and jamming equipment.
- Frequency: 300 MHz to 6 GHz
- Gain: 28 dB
- Voltage supply: 50 V
- Current supply: 1.3 A
- Test frequency: 3 GHz
- Temperature operating range: -40°C to +85°C
- Package/case: 11-CLCC
- Test and measurement
- Radar, commercial, and military
- Jammers
- Communications
HMC8205 Eval Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | EV1HMC8205BF10 | EVAL BOARD ASSEMBLY | 7 - Immediate | $79,786.10 | View Details |
HMC8205 RF Amplifier
| Image | Manufacturer Part Number | Description | Gain | RF Type | Test Frequency | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | HMC8205BF10 | IC RF AMP 300MHZ-6GHZ 10CLCC | 28dB | - | 3GHz | 71 - Immediate | $17,737.62 | View Details |