APS11203/APS12203 Hall Effect Switch and Latch Sensors
Allegro 24 V Hall effect switches and latches provide contactless sensing of magnetic fields for automotive and industrial applications
Allegro MicroSystems APS11203/APS12203 Hall effect switch and latch sensors are AEC-Q100 qualified for high-voltage automotive and industrial applications. These ICs are temperature-stable and offer precision performance over an extended junction temperature range up to +165°C. This family of Hall effect switches and latches provides contactless sensing of magnetic fields and an open drain output that actuates in response to the detected filed strength at the branded package face. A wide range of available models allows for the selection of devices capable of responding to magnetic fields of both north and south polarity, and varying field strengths. In addition, the APS11203/APS12203 is designed to maximize system robustness with features that include reverse-battery protection, an output current limiter, and overvoltage protection.
- 2.7 V to 26 V operation
- AEC-Q100 qualified
- Omnipolar and unipolar switch threshold options
- Chopper stabilization
- Low switch-point drift over temperature
- Insensitive to physical stress
- High and low sensitivity magnetic switch-point options
- Choice of output polarity
- Open-drain output
- Solid-state reliability
- Industry-standard package and pinout
- Low jitter
- Automotive: power closures, seatbelt buckles, break switch, headlight position, hood latch position, throttle and valve position, mirror position, and more
- Industrial: smart meters, home appliances, position detection, e-mobility, and more
APS11203/APS12203 Hall Effect Switch and Latch Sensors
| Image | Manufacturer Part Number | Description | Function | Polarization | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | APS11203KMDALX-9PL0 | SWITCH, OP9 400G, OMNI, BOP L | Omnipolar Switch | North Pole, South Pole | 9891 - Immediate | $8.42 | View Details |
![]() | ![]() | APS11203KMDALX-5SL0 | SWITCH, OP5 95G, UNI S, BOP L | Unipolar Switch | South Pole | 9851 - Immediate | $8.42 | View Details |
![]() | ![]() | APS12203KMDALX-0SL0 | LATCH, OP0 10G, UNI S, BOP L | Latch, Unipolar Switch | South Pole | 9947 - Immediate | $8.42 | View Details |
![]() | ![]() | APS12203KMDALX-2SL0 | LATCH, OP2 22G, UNI S, BOP L | Latch, Unipolar Switch | South Pole | 9885 - Immediate | $8.42 | View Details |