
APS12203KMDALX-0SL0 | |
|---|---|
DigiKey Part Number | 620-APS12203KMDALX-0SL0TR-ND - Tape & Reel (TR) 620-APS12203KMDALX-0SL0CT-ND - Cut Tape (CT) 620-APS12203KMDALX-0SL0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APS12203KMDALX-0SL0 |
Description | LATCH, OP0 10G, UNI S, BOP L |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch, Unipolar Switch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch, Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 2mT Trip, -2mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 2.7V ~ 26V | |
Current - Supply (Max) | 3mA | |
Current - Output (Max) | 30mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 5 | 7,26600 Kč | 36,33 Kč |
| 10 | 6,86600 Kč | 68,66 Kč |
| 25 | 6,38320 Kč | 159,58 Kč |
| 50 | 6,06000 Kč | 303,00 Kč |
| 100 | 5,76190 Kč | 576,19 Kč |
| 500 | 5,16340 Kč | 2 581,70 Kč |
| 1 000 | 4,94146 Kč | 4 941,46 Kč |
| 5 000 | 4,49546 Kč | 22 477,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 4,32958 Kč | 43 295,80 Kč |
| 20 000 | 4,17751 Kč | 83 550,20 Kč |
| 30 000 | 4,09448 Kč | 122 834,40 Kč |
| 50 000 | 3,99569 Kč | 199 784,50 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |


