VERITA AK557X Premium High-End Multichannel ADC Series

The VERITA AK557X ADC series from AKM has operational temperatures ranging from -40°C to +85°C

Image of AKM Semiconductor's VERITA AK557X Premium High-End Multichannel ADC SeriesAKM introduces a next generation multichannel high-end premium analog-to-digital converter (ADC) with their VERITA AK557X series. The AK557X captures incredible detailed and the true sound expression with its high-resolution 32-bit processing by AKM’s proprietary VELVET SOUND architecture, which has been widely adopted by well-established high-end audio companies. This high-resolution processing and noise tolerance design of the AK557X realize a low distortion recording.

Digital output supports unsurpassed high-resolution sound; up to 768 kHz PCM and 11.2 MHz DSD output is available for the first time as an ADC. This two-, four-, six-, or eight-channel line-up provides a simple and optimal solution to any multichannel system by adopting the flexible TDM interface.

  • Dynamic sound recording a large amount of information
    • Utilizes AKM’s VELVET SOUND architecture
    • Low-distortion technology achieves the industry’s best performance of -112 dB as an ADC with 121 dB S/N characteristic
    • Channel summation improves the dynamic range up to 130 dB S/N (AK5578EN:8-to-1 mode)
    • Four different impulse response designed (IRD) digital filters types are selectable
  • Supports high-resolution data
    • The digital output supports up to 768 kHz PCM and 11.2 MHz direct stream digital (DSD), recording high-resolution sound that is as close as possible to the original acoustic source
    • It is suitable for high-resolution sound source recording that is becoming popular with network audio and USB DACs
  • System extensibility
    • Two-, four-, six-, or eight-channel lineups provide the best sound solution for the system
    • The digital input supports time division (TDM), realizing daisy-chain connection
    • A multichannel system, such as multichannel recorders and mixers, can be easily designed with these premium ADCs
Features
  • DR, S/N: 121 dB
  • THD+N: -112 B
  • Sampling rate: 8 kHz to 768 kHz
  • DSD output: 2.8 MHz, 5.6 MHz, and 11.2 MHz
  • Power supply
    • Analog: 4.75 V to 5.25 V
    • Digital: 1.7 V to 1.98 V to 3.0 V to 3.6 V
  • Operational temperature: -40°C to 85°C
  • Sound color: four types of digital filters
  • Low-distortion full differential input
  • Power consumption: 121 mA (AK5572), 275 mA (AK5574), 411 mA (AK5576), 536 mA (AK5578)
  • Package
    • 48-pin QFN (7 mm x 7 mm) (AK5572/AK5574)
    • 64-pin QFN (9 mm x 9 mm) (AK5576/AK5578)

VERITA AK557X Premium High-End Multichannel ADC Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC DAS/ADC/DAC SPECIAL 48-QFNAK5572ENIC DAS/ADC/DAC SPECIAL 48-QFN2250 - Immediate$183.10View Details
IC DAS/ADC/DAC SPECIAL 48-QFNAK5574ENIC DAS/ADC/DAC SPECIAL 48-QFN2742 - Immediate$291.24View Details
IC DAS/ADC/DAC SPECIAL 64-QFNAK5578ENIC DAS/ADC/DAC SPECIAL 64-QFN1065 - Immediate$446.42View Details
Published: 2016-03-02