ADC, Audio 32 b 768k DSD, I2S 48-QFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK5572EN

DigiKey Part Number
974-1116-2-ND - Tape & Reel (TR)
974-1116-1-ND - Cut Tape (CT)
974-1116-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AK5572EN
Description
IC DAS/ADC/DAC SPECIAL 48-QFN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
ADC, Audio 32 b 768k DSD, I2S 48-QFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
AK5572EN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Asahi Kasei Microdevices/AKM
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
ADC, Audio
Number of Channels
2
Resolution (Bits)
32 b
Sampling Rate (Per Second)
768k
Data Interface
DSD, I2S
Voltage Supply Source
Analog and Digital
Voltage - Supply
1.8V, 5V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 250
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1183,10000 Kč183,10 Kč
10142,05100 Kč1 420,51 Kč
25131,79200 Kč3 294,80 Kč
100120,51380 Kč12 051,38 Kč
250117,90628 Kč29 476,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000109,23013 Kč109 230,13 Kč
Manufacturers Standard Package
Unit Price without VAT:183,10000 Kč
Unit Price with VAT:221,55100 Kč