ADC, Audio 32 b 768k DSD, I2S 48-QFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK5574EN

DigiKey Part Number
974-1117-2-ND - Tape & Reel (TR)
974-1117-1-ND - Cut Tape (CT)
974-1117-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AK5574EN
Description
IC DAS/ADC/DAC SPECIAL 48-QFN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
ADC, Audio 32 b 768k DSD, I2S 48-QFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
AK5574EN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Asahi Kasei Microdevices/AKM
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
ADC, Audio
Number of Channels
4
Resolution (Bits)
32 b
Sampling Rate (Per Second)
768k
Data Interface
DSD, I2S
Voltage Supply Source
Analog and Digital
Voltage - Supply
1.8V, 5V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 742
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1291,24000 Kč291,24 Kč
10229,48700 Kč2 294,87 Kč
25214,06200 Kč5 351,55 Kč
100197,09560 Kč19 709,56 Kč
250196,61688 Kč49 154,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000180,12168 Kč180 121,68 Kč
Manufacturers Standard Package
Unit Price without VAT:291,24000 Kč
Unit Price with VAT:352,40040 Kč